Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16-AU_R1_000A1

DigiKey Part Number
3757-BC817-16-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC817-16-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC817-16-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16-AU_R1_000A1
Description
TRANS NPN 45V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
330 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16_R1_00001Panjit International Inc.1.6053757-BC817-16_R1_00001CT-NDkr.0.95000Parametric Equivalent
2SD1484KT146RRohm Semiconductor4.3262SD1484KT146RCT-NDkr.2.35000Similar
50C02CH-TL-Eonsemi25.22850C02CH-TL-EOSCT-NDkr.4.06000Similar
BC817-16LT3Gonsemi16.098BC817-16LT3GOSCT-NDkr.0.89000Similar
BC817-25LT1Gonsemi5BC817-25LT1GOSCT-NDkr.1.08000Similar
In-Stock: 2.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53900kr.5.39
100kr.0.33160kr.33.16
500kr.0.23940kr.119.70
1.000kr.0.20941kr.209.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17107kr.513.21
6.000kr.0.15167kr.910.02
9.000kr.0.14177kr.1,275.93
15.000kr.0.13062kr.1,959.30
21.000kr.0.12401kr.2,604.21
30.000kr.0.11758kr.3,527.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250