Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16-AU_R1_000A1

DigiKey Part Number
3757-BC807-16-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC807-16-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC807-16-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16-AU_R1_000A1
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
330 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16_R1_00001Panjit International Inc.2.0753757-BC807-16_R1_00001CT-NDkr.1.01000Parametric Equivalent
BCX17,215Nexperia USA Inc.3881727-2928-1-NDkr.1.46000Similar
BCX17,235Nexperia USA Inc.631727-8491-1-NDkr.1.46000Similar
MMBTA55-7-FDiodes Incorporated35.872MMBTA55-FDICT-NDkr.1.33000Similar
In-Stock: 1.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.56400kr.5.64
100kr.0.34680kr.34.68
500kr.0.25068kr.125.34
1.000kr.0.21936kr.219.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17940kr.538.20
6.000kr.0.15919kr.955.14
9.000kr.0.14886kr.1,339.74
15.000kr.0.13723kr.2,058.45
21.000kr.0.13034kr.2,737.14
30.000kr.0.12363kr.3,708.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750