
BAS40CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40CW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40CW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40CW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB715FT106 | Rohm Semiconductor | 4.310 | RB715FT106CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15607 | kr.468.21 |
| 6.000 | kr.0.13832 | kr.829.92 |
| 9.000 | kr.0.12924 | kr.1,163.16 |
| 15.000 | kr.0.11903 | kr.1,785.45 |
| 21.000 | kr.0.11297 | kr.2,372.37 |
| 30.000 | kr.0.10708 | kr.3,212.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53300 | kr.5.33 |
| 100 | kr.0.32710 | kr.32.71 |
| 500 | kr.0.23610 | kr.118.05 |
| 1.000 | kr.0.20649 | kr.206.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42860 | kr.42.86 |
| 500 | kr.0.31206 | kr.156.03 |
| 1.000 | kr.0.27401 | kr.274.01 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

