Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB715FT106

DigiKey Part Number
RB715FT106TR-ND - Tape & Reel (TR)
RB715FT106CT-ND - Cut Tape (CT)
RB715FT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB715FT106
Description
DIODE ARRAY SCHOTT 40V 30MA UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
RB715FT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
UMD3
Current - Average Rectified (Io) (per Diode)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54700kr.15.47
100kr.0.97380kr.97.38
500kr.0.72314kr.361.57
1.000kr.0.64205kr.642.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53877kr.1,616.31
6.000kr.0.48667kr.2,920.02
9.000kr.0.46011kr.4,140.99
15.000kr.0.43024kr.6,453.60
21.000kr.0.41254kr.8,663.34
30.000kr.0.39534kr.11,860.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500