Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40CW_R1_00001

DigiKey Part Number
3757-BAS40CW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS40CW_R1_00001CT-ND - Cut Tape (CT)
3757-BAS40CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40CW_R1_00001
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB715FT106Rohm Semiconductor4.310RB715FT106CT-NDkr.2.54000Similar
In-Stock: 2.675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15607kr.468.21
6.000kr.0.13832kr.829.92
9.000kr.0.12924kr.1,163.16
15.000kr.0.11903kr.1,785.45
21.000kr.0.11297kr.2,372.37
30.000kr.0.10708kr.3,212.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53300kr.5.33
100kr.0.32710kr.32.71
500kr.0.23610kr.118.05
1.000kr.0.20649kr.206.49
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69700kr.6.97
100kr.0.42860kr.42.86
500kr.0.31206kr.156.03
1.000kr.0.27401kr.274.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250