Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5928_R1_00001

DigiKey Part Number
3757-1SMB5928_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB5928_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB5928_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5928_R1_00001
Description
DIODE ZENER 13V 1.5W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5928-AU_R1_000A1Panjit International Inc.7003757-1SMB5928-AU_R1_000A1CT-NDkr.2.28000Parametric Equivalent
1SMB5928BGood-Ark Semiconductor5.2314786-1SMB5928BCT-NDkr.4.76000Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.58709kr.469.67
1.600kr.0.52305kr.836.88
2.400kr.0.49037kr.1,176.89
4.000kr.0.45358kr.1,814.32
5.600kr.0.43179kr.2,418.02
8.000kr.0.41058kr.3,284.64
20.000kr.0.36400kr.7,280.00
40.000kr.0.33520kr.13,408.00
80.000kr.0.31098kr.24,878.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47700kr.14.77
100kr.0.92820kr.92.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.42000kr.14.20
100kr.0.95730kr.95.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250