
1SMB5928-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB5928-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB5928-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB5928-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5928-AU_R1_000A1 |
Description | DIODE ZENER 13V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5928_R1_00001 | Panjit International Inc. | 390 | 3757-1SMB5928_R1_00001CT-ND | kr.2.09000 | Parametric Equivalent |
| 1SMB5928B | Good-Ark Semiconductor | 5.231 | 4786-1SMB5928BCT-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.57734 | kr.461.87 |
| 1.600 | kr.0.51426 | kr.822.82 |
| 2.400 | kr.0.48203 | kr.1,156.87 |
| 4.000 | kr.0.44577 | kr.1,783.08 |
| 5.600 | kr.0.42428 | kr.2,375.97 |
| 8.000 | kr.0.40338 | kr.3,227.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45800 | kr.14.58 |
| 100 | kr.0.91300 | kr.91.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.1.03340 | kr.103.34 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

