Diode 75 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-AU_R1_000A1

DigiKey Part Number
3757-1N4148W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1N4148W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1N4148W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-AU_R1_000A1
Description
DIODE STANDARD 75V 200MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W_R1_00001Panjit International Inc.29.0453757-1N4148W_R1_00001CT-NDkr.0.48000Parametric Equivalent
ACDSW4448-HFComchip Technology2.787641-1904-1-NDkr.1.30000Parametric Equivalent
In-Stock: 2.558
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42500kr.4.25
100kr.0.26120kr.26.12
500kr.0.18754kr.93.77
1.000kr.0.16357kr.163.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13291kr.398.73
6.000kr.0.11736kr.704.16
9.000kr.0.10942kr.984.78
15.000kr.0.10048kr.1,507.20
21.000kr.0.09518kr.1,998.78
30.000kr.0.09002kr.2,700.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500