
1N4148W-G RHG | |
|---|---|
DigiKey Part Number | 1N4148W-GRHGTR-ND - Tape & Reel (TR) 1N4148W-GRHGCT-ND - Cut Tape (CT) 1N4148W-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G RHG |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-G RHG Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.39630 | kr.39.63 |
| 500 | kr.0.28708 | kr.143.54 |
| 1.000 | kr.0.25157 | kr.251.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20630 | kr.618.90 |
| 6.000 | kr.0.18340 | kr.1,100.40 |
| 9.000 | kr.0.17170 | kr.1,545.30 |
| 15.000 | kr.0.15853 | kr.2,377.95 |
| 21.000 | kr.0.15073 | kr.3,165.33 |
| 30.000 | kr.0.14314 | kr.4,294.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |










