Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BC859C_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-BC859C_R1_00001TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BC859C_R1_00001  | 
Description  | TRANS PNP 30V 0.1A SOT-23  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 30 V  | |
Vce Saturation (Max) @ Ib, Ic  | 650mV @ 5mA, 100mA  | |
Current - Collector Cutoff (Max)  | 15nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 420 @ 2mA, 5V  | |
Power - Max  | 330 mW  | |
Frequency - Transition  | 200MHz  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120.000 | kr.0.11948 | kr.14,337.60 | 
| 240.000 | kr.0.11043 | kr.26,503.20 | 
| 360.000 | kr.0.10582 | kr.38,095.20 | 
| 600.000 | kr.0.10080 | kr.60,480.00 | 
| Unit Price without VAT: | kr.0.11948 | 
|---|---|
| Unit Price with VAT: | kr.0.14935 | 







