UTPSPL1.5MBUY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: kr.133.90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.125.57600
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.22.72893
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.19.14467
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: kr.22.51000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 162
Unit Price: kr.31.70000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.51.05500
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: kr.45.84000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: kr.41.65000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 792
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 11
Unit Price: kr.41.27000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 90
Unit Price: kr.35.95000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.29.68320
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1.051
Unit Price: kr.36.58000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL1.5MBUY

DigiKey Part Number
298-UTPSPL1.5MBUY-ND
Manufacturer
Manufacturer Product Number
UTPSPL1.5MBUY
Description
CAT 6 24 AWG UTP COPPER PATCH CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.107.71700kr.1,077.17
Unit Price without VAT:kr.107.71700
Unit Price with VAT:kr.134.64625