Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-5FCAT6-BE

DigiKey Part Number
5971-C-5FCAT6-BE-ND
Manufacturer
Manufacturer Product Number
C-5FCAT6-BE
Description
5FT BLUE CAT 6 PVC ETHERNET CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol ProLabs
Length
5.00' (1.52m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UE005FCinch Connectivity Solutions93116-BC-6UE005F-NDkr.22.51000Parametric Equivalent
BC-R6UE005FCinch Connectivity Solutions162116-BC-R6UE005F-NDkr.31.70000Parametric Equivalent
C6PATCH5BLStarTech.com05214-C6PATCH5BL-NDkr.41.65000Parametric Equivalent
N201-S05-BLEaton Tripp Lite9N201-S05-BL-NDkr.37.60000Parametric Equivalent
N6PAT5BLSStarTech.com235214-N6PAT5BLS-NDkr.48.56000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.45.84000kr.45.84
10kr.38.95300kr.389.53
25kr.36.51320kr.912.83
50kr.34.76860kr.1,738.43
100kr.33.10870kr.3,310.87
250kr.31.03632kr.7,759.08
500kr.29.55568kr.14,777.84
1.000kr.28.14630kr.28,146.30
Manufacturers Standard Package
Unit Price without VAT:kr.45.84000
Unit Price with VAT:kr.57.30000