Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP10RD | |
|---|---|
DigiKey Part Number | UTPKSP10RD-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP10RD |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP10RD | Panduit Corp | 11 | 298-16391-ND | kr.149.56000 | Parametric Equivalent |
| UTPKSP3MRD | Panduit Corp | 0 | UTPKSP3MRD-ND | kr.143.38500 | Parametric Equivalent |
| UTPSPL3MRDY | Panduit Corp | 0 | 298-UTPSPL3MRDY-ND | kr.129.17100 | Parametric Equivalent |
| 73-8894-10 | Cinch Connectivity Solutions | 0 | 116-73-8894-10-ND | kr.30.53188 | Parametric Equivalent |
| A-MCU60030/R | Assmann WSW Components | 0 | AE10232-ND | kr.29.99083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.144.00000 | kr.1,440.00 |
| Unit Price without VAT: | kr.144.00000 |
|---|---|
| Unit Price with VAT: | kr.180.00000 |















