Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-010-RD | |
|---|---|
DigiKey Part Number | N200-010-RD-ND |
Manufacturer | |
Manufacturer Product Number | N200-010-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-010-RD | Eaton Tripp Lite | 261 | TL959-ND | kr.54.71000 | Parametric Equivalent |
| 73-8894-10 | Cinch Connectivity Solutions | 0 | 116-73-8894-10-ND | kr.30.53188 | Parametric Equivalent |
| A-MCU60030/R | Assmann WSW Components | 0 | AE10232-ND | kr.29.99083 | Parametric Equivalent |
| AMJE0909-0300-RDB-24 | Assmann WSW Components | 0 | AMJE0909-0300-RDB-24-ND | kr.38.33800 | Parametric Equivalent |
| C6PATCH10RD | StarTech.com | 14 | 5214-C6PATCH10RD-ND | kr.62.77000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.47000 | kr.46.47 |
| Unit Price without VAT: | kr.46.47000 |
|---|---|
| Unit Price with VAT: | kr.58.08750 |
























