Parametric Equivalent
Parametric Equivalent

UTPKSP10MBL | |
|---|---|
DigiKey Part Number | UTPKSP10MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP10MBL |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL10MBLY | Panduit Corp | 0 | 298-UTPSPL10MBLY-ND | kr.226.30600 | Parametric Equivalent |
| AMJE0909-1000-BKB-24 | Assmann WSW Components | 31 | AMJE0909-1000-BKB-24-ND | kr.52.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.226.60400 | kr.2,266.04 |
| Unit Price without VAT: | kr.226.60400 |
|---|---|
| Unit Price with VAT: | kr.283.25500 |


