
AMJE0909-1000-BKB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-1000-BKB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-1000-BKB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.24000 | kr.52.24 |
| 10 | kr.44.39900 | kr.443.99 |
| 25 | kr.41.61840 | kr.1,040.46 |
| Unit Price without VAT: | kr.52.24000 |
|---|---|
| Unit Price with VAT: | kr.65.30000 |

