Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A3MBL | |
|---|---|
DigiKey Part Number | UTPK6A3MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A3MBL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10BL | Panduit Corp | 0 | 298-UTP6AX10BL-ND | kr.184.57000 | Parametric Equivalent |
| UTP6AX3MBL | Panduit Corp | 0 | 298-UTP6AX3MBL-ND | kr.183.66300 | Parametric Equivalent |
| UTPK6A10BL | Panduit Corp | 0 | UTPK6A10BL-ND | kr.196.80600 | Parametric Equivalent |
| CA21100010 | Belden Inc. | 32 | BEL25214-ND | kr.209.28000 | Parametric Equivalent |
| MP-6A28GNSBLK-010 | Amphenol Cables on Demand | 4 | 3272-MP-6A28GNSBLK-010-ND | kr.73.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.195.80500 | kr.1,958.05 |
| Unit Price without VAT: | kr.195.80500 |
|---|---|
| Unit Price with VAT: | kr.244.75625 |














