
RJE1Y32C05C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32C05C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32C05C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y32C05C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21100010 | Belden Inc. | 32 | BEL25214-ND | kr.209.28000 | Parametric Equivalent |
| TRD622APU-BLK-10F | L-com | 0 | 5073-TRD622APU-BLK-10F-ND | kr.370.19000 | Parametric Equivalent |
| TRD628A-IAC-10F | L-com | 0 | 5073-TRD628A-IAC-10F-ND | kr.338.24000 | Parametric Equivalent |
| TRD630A-BLK-10F-5PK | L-com | 0 | 5073-TRD630A-BLK-10F-5PK-ND | kr.322.90000 | Parametric Equivalent |
| TRD630A-DS-BLK-10F | L-com | 0 | 5073-TRD630A-DS-BLK-10F-ND | kr.294.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.35000 | kr.68.35 |
| 10 | kr.58.08700 | kr.580.87 |
| 25 | kr.54.44800 | kr.1,361.20 |
| 60 | kr.51.18600 | kr.3,071.16 |
| 120 | kr.48.74300 | kr.5,849.16 |
| 300 | kr.45.69300 | kr.13,707.90 |
| 540 | kr.43.83841 | kr.23,672.74 |
| 1.020 | kr.41.91716 | kr.42,755.50 |
| Unit Price without VAT: | kr.68.35000 |
|---|---|
| Unit Price with VAT: | kr.85.43750 |

