Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX16RD | |
|---|---|
DigiKey Part Number | 298-UTP6AX16RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX16RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 16' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.00' (4.88m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC16RD | Panduit Corp | 5 | 298-17174-ND | kr.192.74000 | Parametric Equivalent |
| UTP6AX5MRD | Panduit Corp | 0 | 298-UTP6AX5MRD-ND | kr.223.72600 | Parametric Equivalent |
| UTPK6A5MRD | Panduit Corp | 0 | UTPK6A5MRD-ND | kr.238.29500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.221.13900 | kr.2,211.39 |
| Unit Price without VAT: | kr.221.13900 |
|---|---|
| Unit Price with VAT: | kr.276.42375 |




