Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC16RD

DigiKey Part Number
298-17174-ND
Manufacturer
Manufacturer Product Number
NK6APC16RD
Description
CABLE MOD 8P8C PLUG TO PLUG 16'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
16.00' (4.88m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX16RDPanduit Corp0298-UTP6AX16RD-NDkr.221.13900Parametric Equivalent
UTP6AX5MRDPanduit Corp0298-UTP6AX5MRD-NDkr.223.72600Parametric Equivalent
UTPK6A5MRDPanduit Corp0UTPK6A5MRD-NDkr.238.29500Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.192.74000kr.192.74
Manufacturers Standard Package
Unit Price without VAT:kr.192.74000
Unit Price with VAT:kr.240.92500