UTP28SP110BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.696.95900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.551.30500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.593.50800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.523.63300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.592.75200
Datasheet
Image for UTP28SP110BU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP110BU

DigiKey Part Number
UTP28SP110BU-ND
Manufacturer
Manufacturer Product Number
UTP28SP110BU
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 110.00' (33.53m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
110.00' (33.53m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPRBU110Panduit Corp0UPRBU110-NDkr.696.95900Parametric Equivalent
UTP28SP105BUPanduit Corp0UTP28SP105BU-NDkr.551.30500Parametric Equivalent
UTP28SP115BUPanduit Corp0UTP28SP115BU-NDkr.593.50800Parametric Equivalent
UTP28SP33MBUPanduit Corp0UTP28SP33MBU-NDkr.523.63300Parametric Equivalent
UTP28SP35MBUPanduit Corp0UTP28SP35MBU-NDkr.592.75200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.572.43200kr.5,724.32
Unit Price without VAT:kr.572.43200
Unit Price with VAT:kr.715.54000