Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP105BU | |
|---|---|
DigiKey Part Number | UTP28SP105BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP105BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 105.00' (32.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 105.00' (32.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPRBU110 | Panduit Corp | 0 | UPRBU110-ND | kr.696.95900 | Parametric Equivalent |
| UTP28SP100BU | Panduit Corp | 10 | UTP28SP100BU-ND | kr.581.71000 | Parametric Equivalent |
| UTP28SP110BU | Panduit Corp | 0 | UTP28SP110BU-ND | kr.572.43200 | Parametric Equivalent |
| UTP28SP33MBU | Panduit Corp | 0 | UTP28SP33MBU-ND | kr.523.63300 | Parametric Equivalent |
| UTPSP100BUY | Panduit Corp | 9 | 298-16519-ND | kr.593.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.551.30500 | kr.5,513.05 |
| Unit Price without VAT: | kr.551.30500 |
|---|---|
| Unit Price with VAT: | kr.689.13125 |




