TTSL-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 97.500
Unit Price: kr.1.18411
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: kr.3,231.56000
Datasheet
White Self Laminating Label 1" x 3.94" x 1" (25.4mm x 100.1mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTSL-6

DigiKey Part Number
298-1223-ND
Manufacturer
Manufacturer Product Number
TTSL-6
Description
LABEL SELF LAMINATING WHITE
Customer Reference
Detailed Description
White Self Laminating Label 1" x 3.94" x 1" (25.4mm x 100.1mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1" x 3.94" x 1" (25.4mm x 100.1mm x 25.4mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit PTR2E Printer and 4 AWG - 400MCM THHN Cable
Part Status
Obsolete
Base Product Number
Label Type
Self Laminating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S100X400VATYPanduit Corp97.500298-18708-NDkr.1.18411Similar
TAG3T3-100BHellermannTyton01436-1671-NDkr.3,231.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes