Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X5MBL | |
|---|---|
DigiKey Part Number | STPK6X5MBL-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X5MBL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISTPH6X5MBL | Panduit Corp | 1 | ISTPH6X5MBL-ND | kr.674.01000 | Parametric Equivalent |
| STP28X5MBL | Panduit Corp | 2 | STP28X5MBL-ND | kr.258.36000 | Parametric Equivalent |
| STP6X5MBL | Panduit Corp | 18 | STP6X5MBL-ND | kr.291.39000 | Parametric Equivalent |
| 1251610050 | Weidmüller | 1 | 281-7105-ND | kr.146.64000 | Parametric Equivalent |
| 1308455000-E | METZ CONNECT USA Inc. | 0 | 1849-1308455000-E-ND | kr.130.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.283.28400 | kr.2,832.84 |
| Unit Price without VAT: | kr.283.28400 |
|---|---|
| Unit Price with VAT: | kr.354.10500 |













