Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R605005 010S1 | |
|---|---|
DigiKey Part Number | BEL2158-ND |
Manufacturer | |
Manufacturer Product Number | R605005 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E605005 010S1 | Belden Inc. | 0 | BEL2087-ND | kr.737.15000 | Parametric Equivalent |
| 1251610050 | Weidmüller | 1 | 281-7105-ND | kr.146.64000 | Parametric Equivalent |
| 1308455000-E | METZ CONNECT USA Inc. | 0 | 1849-1308455000-E-ND | kr.130.16000 | Parametric Equivalent |
| 1639424 | Phoenix Contact | 0 | 277-1639424-ND | kr.171.62000 | Parametric Equivalent |
| 17-150904 | Amphenol CONEC | 0 | 17-150904-ND | kr.249.81500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,197.63000 | kr.1,197.63 |
| Unit Price without VAT: | kr.1,197.63000 |
|---|---|
| Unit Price with VAT: | kr.1,497.03750 |













