Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X3BL | |
|---|---|
DigiKey Part Number | STPK6X3BL-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X3BL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT3BK | StarTech.com | 25 | 5214-C6ASPAT3BK-ND | kr.94.78000 | Parametric Equivalent |
| CAF1100003 | Belden Inc. | 12 | BEL25811-ND | kr.207.83000 | Parametric Equivalent |
| CAT6A-03BK-SFTP | Ease Electronics | 0 | 4627-CAT6A-03BK-SFTP-ND | kr.331.65000 | Parametric Equivalent |
| CAT6A-3BK | Triplett Test Equipment and Tools | 196 | 4958-CAT6A-3BK-ND | kr.85.27000 | Parametric Equivalent |
| MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | 2.189 | MP-6ARJ45SNNK-003-ND | kr.59.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.179.04200 | kr.1,790.42 |
| Unit Price without VAT: | kr.179.04200 |
|---|---|
| Unit Price with VAT: | kr.223.80250 |















