
RJE1Y32915644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32915644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32915644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT3BK | StarTech.com | 25 | 5214-C6ASPAT3BK-ND | kr.94.78000 | Parametric Equivalent |
| CAF1100003 | Belden Inc. | 12 | BEL25811-ND | kr.207.83000 | Parametric Equivalent |
| CAT6A-3BK | Triplett Test Equipment and Tools | 196 | 4958-CAT6A-3BK-ND | kr.85.27000 | Parametric Equivalent |
| TEC11BLK2.0914 | Taoglas Limited | 70 | 931-TEC11BLK2.0914-ND | kr.90.41000 | Parametric Equivalent |
| TRD624HDBT-BLK-3F | L-com | 0 | 5073-TRD624HDBT-BLK-3F-ND | kr.404.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.60000 | kr.37.60 |
| 10 | kr.31.92800 | kr.319.28 |
| 25 | kr.29.92480 | kr.748.12 |
| 50 | kr.28.49440 | kr.1,424.72 |
| 110 | kr.26.95245 | kr.2,964.77 |
| 330 | kr.24.94233 | kr.8,230.97 |
| 550 | kr.24.05984 | kr.13,232.91 |
| 1.100 | kr.22.91247 | kr.25,203.72 |
| 2.530 | kr.21.60642 | kr.54,664.24 |
| Unit Price without VAT: | kr.37.60000 |
|---|---|
| Unit Price with VAT: | kr.47.00000 |


