STPK6X10YL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: kr.25.74000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.31.17400
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.14.89000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.12.34100
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.15.68000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.125.03000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: kr.75.78000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 84
Unit Price: kr.14.86000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 59
Unit Price: kr.17.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: kr.37.21000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.36.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.36.85000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X10YL

DigiKey Part Number
STPK6X10YL-ND
Manufacturer
Manufacturer Product Number
STPK6X10YL
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
10.00' (3.05m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Yellow
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP6X3MYLF2Panduit Corp5298-19384-NDkr.25.74000Parametric Equivalent
STPK6X3MYLPanduit Corp0STPK6X3MYL-NDkr.31.17400Parametric Equivalent
1251580030Weidmüller01251580030-NDkr.14.89000Parametric Equivalent
1308453077-EMETZ CONNECT USA Inc.01849-1308453077-E-NDkr.12.34100Parametric Equivalent
13084C3077-EMETZ CONNECT USA Inc.01849-13084C3077-E-NDkr.15.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.233.83800kr.2,338.38
Unit Price without VAT:kr.233.83800
Unit Price with VAT:kr.292.29750