Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13084C3077-E | |
|---|---|
DigiKey Part Number | 1849-13084C3077-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084C3077-E |
Description | PATCH CORD C6A AWG26 2RJ45 3.0 Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308453077-E | METZ CONNECT USA Inc. | 0 | 1849-1308453077-E-ND | kr.12.34100 | Parametric Equivalent |
| 1251580030 | Weidmüller | 0 | 1251580030-ND | kr.14.89000 | Parametric Equivalent |
| 1697696 | Phoenix Contact | 3 | 277-1697696-ND | kr.18.20000 | Parametric Equivalent |
| 33452320300003 | HARTING | 0 | 1195-33452320300003-ND | kr.125.03000 | Parametric Equivalent |
| CAT6A-10YW-SFTP | Ease Electronics | 0 | 4627-CAT6A-10YW-SFTP-ND | kr.75.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.97000 | kr.116.97 |
| Unit Price without VAT: | kr.116.97000 |
|---|---|
| Unit Price with VAT: | kr.146.21250 |











