



PWB2X4BL | |
|---|---|
DigiKey Part Number | 298-PWB2X4BL-ND |
Manufacturer | |
Manufacturer Product Number | PWB2X4BL |
Description | WIRE BASKET 2" H X 4" W, BLACK P |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Panduit Corp | Width 4.000" (101.60mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Discontinued at DigiKey | Material Steel |
Wire Duct Type Solid (Raceway), Base | Color Black |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.631.72000 | kr.631.72 |
| Unit Price without VAT: | kr.631.72000 |
|---|---|
| Unit Price with VAT: | kr.789.65000 |



