Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-10FX-D | |
|---|---|
DigiKey Part Number | 298-23247-ND |
Manufacturer | |
Manufacturer Product Number | PV10-10FX-D |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.110" (28.19mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191440042 | Molex | 2.646 | WM18361-ND | kr.2.73000 | Parametric Equivalent |
| 0191440043 | Molex | 14.050 | WM19835CT-ND | kr.3.30000 | Parametric Equivalent |
| 0191440097 | Molex | 0 | 0191440097-ND | kr.1.51594 | Parametric Equivalent |
| 0191980050 | Molex | 1.698 | WM18372-ND | kr.4.18000 | Parametric Equivalent |
| 0191980051 | Molex | 0 | 0191980051-ND | kr.2.55436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.69470 | kr.1,847.35 |
| Unit Price without VAT: | kr.3.69470 |
|---|---|
| Unit Price with VAT: | kr.4.61838 |








