


0191440043 | |
|---|---|
DigiKey Part Number | WM19835TR-ND - Tape & Reel (TR) WM19835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440043 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.103" (28.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.301" (7.65mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.81600 | kr.28.16 |
| 25 | kr.2.63880 | kr.65.97 |
| 50 | kr.2.51280 | kr.125.64 |
| 100 | kr.2.39260 | kr.239.26 |
| 250 | kr.2.24280 | kr.560.70 |
| 500 | kr.2.13566 | kr.1,067.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12634 | kr.2,126.34 |
| 2.000 | kr.2.02478 | kr.4,049.56 |
| 3.000 | kr.1.96769 | kr.5,903.07 |
| 5.000 | kr.1.89802 | kr.9,490.10 |
| 7.000 | kr.1.85350 | kr.12,974.50 |
| 10.000 | kr.1.80747 | kr.18,074.70 |
| 25.000 | kr.1.69440 | kr.42,360.00 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |




