PNF18-R,PMNF1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-14R-3K

DigiKey Part Number
298-PNF18-14R-3KTR-ND - Tape & Reel (TR)
298-PNF18-14R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF18-14R-3K
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam, Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.4.85000kr.48.50
25kr.4.71120kr.117.78
50kr.4.60920kr.230.46
100kr.4.51050kr.451.05
250kr.4.38240kr.1,095.60
500kr.4.28796kr.2,143.98
1.000kr.4.19540kr.4,195.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.05266kr.12,157.98
6.000kr.3.96497kr.23,789.82
9.000kr.3.91451kr.35,230.59
15.000kr.3.85179kr.57,776.85
21.000kr.3.81102kr.80,031.42
30.000kr.3.76822kr.113,046.60
75.000kr.3.66035kr.274,526.25
150.000kr.3.58068kr.537,102.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500