
PNF10-38R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-38R-2KTR-ND - Tape & Reel (TR) 298-PNF10-38R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-38R-2K |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.580" (14.73mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.290" (32.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.7.15800 | kr.71.58 |
| 25 | kr.6.95640 | kr.173.91 |
| 50 | kr.6.80660 | kr.340.33 |
| 100 | kr.6.66020 | kr.666.02 |
| 250 | kr.6.47084 | kr.1,617.71 |
| 500 | kr.6.33138 | kr.3,165.69 |
| 1.000 | kr.6.19456 | kr.6,194.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.06066 | kr.12,121.32 |
| 4.000 | kr.5.92945 | kr.23,717.80 |
| 6.000 | kr.5.85393 | kr.35,123.58 |
| 10.000 | kr.5.76011 | kr.57,601.10 |
| 14.000 | kr.5.69909 | kr.79,787.26 |
| 20.000 | kr.5.63506 | kr.112,701.20 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |




