PNF14-8LF-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.820
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 530
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.12.49000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.338
Unit Price: kr.3.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16.395
Unit Price: kr.4.50000
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-8LF-M

DigiKey Part Number
298-15543-ND
Manufacturer
Manufacturer Product Number
PNF14-8LF-M
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.162" (4.11mm)
Width - Outer Edges
0.290" (7.37mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Tongue Inside Opening
0.160" (4.06mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-8LF-3KPanduit Corp0298-PN14-8LF-3KCT-NDkr.4.69000Parametric Equivalent
PN14-8LF-CPanduit Corp0298-15479-NDkr.9.76000Parametric Equivalent
PN14-8LF-MPanduit Corp1.820298-15480-NDkr.4.44000Parametric Equivalent
PNF14-8LF-3KPanduit Corp530298-PNF14-8LF-3KCT-NDkr.4.95000Parametric Equivalent
PNF14-8LF-CPanduit Corp0298-15542-NDkr.12.49000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.72300kr.47.23
25kr.4.58760kr.114.69
50kr.4.49000kr.224.50
100kr.4.39300kr.439.30
250kr.4.26836kr.1,067.09
500kr.4.17642kr.2,088.21
1.000kr.4.08632kr.4,086.32
3.000kr.3.94726kr.11,841.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750