Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8LFB-3K

DigiKey Part Number
298-PV14-8LFB-3KTR-ND - Tape & Reel (TR)
298-PV14-8LFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-8LFB-3K
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.290" (7.37mm)
Material - Insulation
Vinyl
Length - Overall
0.920" (23.37mm)
Tongue Inside Opening
0.160" (4.06mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-8LF-MPanduit Corp1.820298-15480-NDkr.4.44000Parametric Equivalent
PNF14-8LF-3KPanduit Corp530298-PNF14-8LF-3KCT-NDkr.4.95000Parametric Equivalent
52464-1TE Connectivity AMP Connectors3.711A09031CT-NDkr.8.24000Similar
In-Stock: 1.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.3.13800kr.31.38
25kr.3.05080kr.76.27
50kr.2.98480kr.149.24
100kr.2.92020kr.292.02
250kr.2.83752kr.709.38
500kr.2.77642kr.1,388.21
1.000kr.2.71656kr.2,716.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62425kr.7,872.75
6.000kr.2.56754kr.15,405.24
9.000kr.2.53490kr.22,814.10
15.000kr.2.49435kr.37,415.25
21.000kr.2.46798kr.51,827.58
30.000kr.2.44032kr.73,209.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000