Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-8F-3K | |
|---|---|
DigiKey Part Number | 298-PN14-8F-3KTR-ND - Tape & Reel (TR) 298-PN14-8F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-8F-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.160" (4.06mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.840" (21.34mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-8F-C | Panduit Corp | 403 | 298-15476-ND | kr.9.64000 | Parametric Equivalent |
| PN14-8F-M | Panduit Corp | 323 | 298-10654-ND | kr.4.31000 | Parametric Equivalent |
| PNF14-8F-C | Panduit Corp | 0 | 298-15541-ND | kr.9.50240 | Parametric Equivalent |
| PNF14-8F-M | Panduit Corp | 263 | 298-20220-ND | kr.5.14000 | Parametric Equivalent |
| PV14-8FB-3K | Panduit Corp | 9.920 | 298-PV14-8FB-3KCT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.93320 | kr.98.33 |
| 50 | kr.3.84840 | kr.192.42 |
| 100 | kr.3.76530 | kr.376.53 |
| 250 | kr.3.65844 | kr.914.61 |
| 500 | kr.3.57956 | kr.1,789.78 |
| 1.000 | kr.3.50228 | kr.3,502.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.38321 | kr.10,149.63 |
| 6.000 | kr.3.31005 | kr.19,860.30 |
| 9.000 | kr.3.26795 | kr.29,411.55 |
| 15.000 | kr.3.21563 | kr.48,234.45 |
| 21.000 | kr.3.18161 | kr.66,813.81 |
| 30.000 | kr.3.14589 | kr.94,376.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |






