Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8FB-3K

DigiKey Part Number
298-PV14-8FB-3KTR-ND - Tape & Reel (TR)
298-PV14-8FB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-8FB-3K
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
0.840" (21.34mm)
Tongue Inside Opening
0.170" (4.32mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.90400kr.29.04
25kr.2.82240kr.70.56
50kr.2.76300kr.138.15
100kr.2.70400kr.270.40
250kr.2.62704kr.656.76
500kr.2.57062kr.1,285.31
1.000kr.2.51520kr.2,515.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.42972kr.7,289.16
6.000kr.2.37724kr.14,263.44
9.000kr.2.34702kr.21,123.18
15.000kr.2.30948kr.34,642.20
21.000kr.2.28508kr.47,986.68
30.000kr.2.25946kr.67,783.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750