Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-10LF-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10LF-3KTR-ND - Tape & Reel (TR) 298-PNF14-10LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10LF-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.920" (23.37mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-10LF-C | Panduit Corp | 0 | 298-15453-ND | kr.8.22300 | Parametric Equivalent |
| PN14-10LF-M | Panduit Corp | 0 | 298-15454-ND | kr.4.37000 | Parametric Equivalent |
| PNF14-10LF-C | Panduit Corp | 0 | 298-15528-ND | kr.12.49000 | Parametric Equivalent |
| PNF14-10LF-M | Panduit Corp | 11 | 298-23102-ND | kr.5.45000 | Parametric Equivalent |
| PV14-10LFB-3K | Panduit Corp | 0 | 298-PV14-10LFB-3KCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.82600 | kr.120.65 |
| 50 | kr.4.72200 | kr.236.10 |
| 100 | kr.4.62000 | kr.462.00 |
| 250 | kr.4.48924 | kr.1,122.31 |
| 500 | kr.4.39236 | kr.2,196.18 |
| 1.000 | kr.4.29763 | kr.4,297.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.15137 | kr.12,454.11 |
| 6.000 | kr.4.06154 | kr.24,369.24 |
| 9.000 | kr.4.00985 | kr.36,088.65 |
| 15.000 | kr.3.94560 | kr.59,184.00 |
| 21.000 | kr.3.90382 | kr.81,980.22 |
| 30.000 | kr.3.86000 | kr.115,800.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |









