Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0190990035

DigiKey Part Number
900-0190990035TR-ND - Tape & Reel (TR)
900-0190990035CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990035
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.175" (4.45mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.330" (8.38mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
0.919" (23.34mm)
Length - Termination
0.405" (10.29mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.156" (3.96mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.97800kr.19.78
25kr.1.85400kr.46.35
50kr.1.76500kr.88.25
100kr.1.68070kr.168.07
250kr.1.57512kr.393.78
500kr.1.49992kr.749.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.49472kr.2,242.08
3.000kr.1.42333kr.4,269.99
4.500kr.1.38318kr.6,224.31
7.500kr.1.33421kr.10,006.57
10.500kr.1.30292kr.13,680.66
15.000kr.1.27056kr.19,058.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750