
PLT350 | |
|---|---|
DigiKey Part Number | 298-PLT350-ND |
Manufacturer | |
Manufacturer Product Number | PLT350 |
Description | SUPER-GRIP PLT350 SUPER-GRIP CAB |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.330" (8.40mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.330" (8.40mm) | |
Length - Actual | 1.275' (388.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |


