
SG350LH-L | |
|---|---|
DigiKey Part Number | 298-9944-ND |
Manufacturer | |
Manufacturer Product Number | SG350LH-L |
Description | CBL TIE LOCKING NAT 120LB 1.270' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.330" (8.40mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.330" (8.40mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.6.62000 | kr.165.50 |
| 50 | kr.6.47040 | kr.323.52 |
| 100 | kr.6.32190 | kr.632.19 |
| 250 | kr.6.13044 | kr.1,532.61 |
| 500 | kr.5.98836 | kr.2,994.18 |
| 1.000 | kr.5.84883 | kr.5,848.83 |
| 2.500 | kr.5.66807 | kr.14,170.18 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |


