Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT1.5I-M5

DigiKey Part Number
298-20116-ND
Manufacturer
Manufacturer Product Number
PLT1.5I-M5
Description
CBL TIE LOCKING GREEN 40LB 5.60"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.467' (142.24mm, 5.60")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Green
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
5.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Width
0.142" (3.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1.5I-C5Panduit Corp220298-13755-NDkr.2.24000Parametric Equivalent
T30R5M4HellermannTyton24.000T30R5M4-NDkr.0.71818Similar
In-Stock: 9.115
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.88500kr.8.85
25kr.0.86160kr.21.54
50kr.0.84100kr.42.05
100kr.0.82240kr.82.24
250kr.0.79792kr.199.48
500kr.0.77984kr.389.92
1.000kr.0.76208kr.762.08
3.000kr.0.73454kr.2,203.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000