


PLT1.5I-C5 | |
|---|---|
DigiKey Part Number | 298-13755-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C5 |
Description | CBL TIE LOCKING GREEN 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.2.08300 | kr.20.83 |
| 25 | kr.2.02040 | kr.50.51 |
| 50 | kr.1.97420 | kr.98.71 |
| 100 | kr.1.92940 | kr.192.94 |
| 300 | kr.1.86040 | kr.558.12 |
| 500 | kr.1.82902 | kr.914.51 |
| 1.000 | kr.1.78692 | kr.1,786.92 |
| 2.500 | kr.1.73247 | kr.4,331.18 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |


