PLC1.5I-S8-M0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.3.68000
Datasheet

Similar


HellermannTyton
In Stock: 1.000
Unit Price: kr.1.90758
Datasheet
Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1.5I-S8-M0

DigiKey Part Number
298-22902-ND
Manufacturer
Manufacturer Product Number
PLC1.5I-S8-M0
Description
CBL TIE LOCKING BLACK 40LB 6.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLC1.5I-S8-M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.508' (154.94mm, 6.10")
Manufacturer
Panduit Corp
Mounting Type
Screw Mount, Mounting Hole
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
6"
Shelf Life
48 Months
Bundle Diameter
1.25" (31.75mm)
Shelf Life Start
Date of Manufacture
Width
0.135" (3.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLC1.5I-S8-C0Panduit Corp0298-1006-NDkr.3.68000Parametric Equivalent
T30MR0M4HellermannTyton1.0001436-1120-NDkr.1.90758Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.61405kr.2,614.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.61405
Unit Price with VAT:kr.3.26756