Standard, Locking Black 1.26" (32.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30MR0M4

DigiKey Part Number
1436-1120-ND
Manufacturer
Manufacturer Product Number
T30MR0M4
Description
CBL TIE LOCKING BLACK 30LB 6.30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.26" (32.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.26" (32.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.1.87827kr.1,878.27
2.000kr.1.78860kr.3,577.20
3.000kr.1.73814kr.5,214.42
5.000kr.1.67661kr.8,383.05
7.000kr.1.63727kr.11,460.89
10.000kr.1.59660kr.15,966.00
25.000kr.1.49671kr.37,417.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.87827
Unit Price with VAT:kr.2.34784