
PCMB-5 | |
|---|---|
DigiKey Part Number | 298-15326-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-5 |
Description | WIRE MARKER BOOK 5.6X34.9MM 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.9mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | A,B,C | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.20000 | kr.248.20 |
| 10 | kr.230.82400 | kr.2,308.24 |
| 25 | kr.224.22680 | kr.5,605.67 |
| 50 | kr.219.35440 | kr.10,967.72 |
| 100 | kr.214.58070 | kr.21,458.07 |
| 250 | kr.208.41920 | kr.52,104.80 |
| 500 | kr.203.86766 | kr.101,933.83 |
| 1.000 | kr.199.40941 | kr.199,409.41 |
| 2.500 | kr.193.65326 | kr.484,133.15 |
| Unit Price without VAT: | kr.248.20000 |
|---|---|
| Unit Price with VAT: | kr.310.25000 |


