TCWM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.248.20000
Datasheet
Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCWM5

DigiKey Part Number
TCWM5-ND
Manufacturer
Manufacturer Product Number
TCWM5
Description
WIRE MARKR BOOK 6.4MMX41.3MM WHT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
0.25" W x 1.63" L (6.4mm x 41.3mm)
Cable Diameter
0.134" ~ 0.295" (3.40mm ~ 7.50mm)
Legend
A,B,C
Color
White
Material
Vinyl Cloth
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.37000kr.187.37
Manufacturers Standard Package
Unit Price without VAT:kr.187.37000
Unit Price with VAT:kr.234.21250