H200X084H2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X084H2T

DigiKey Part Number
298-19770-ND
Manufacturer
Manufacturer Product Number
H200X084H2T
Description
LABEL HT SHRNK 2X0.84" YLW 1=500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 2.00" x 0.84" (50.8mm x 21.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" x 0.84" (50.8mm x 21.3mm)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,998.04000kr.4,998.04
2kr.4,888.84000kr.9,777.68
3kr.4,826.02000kr.14,478.06
5kr.4,747.89600kr.23,739.48
7kr.4,697.07429kr.32,879.52
10kr.4,643.79400kr.46,437.94
25kr.4,509.38600kr.112,734.65
50kr.4,410.10880kr.220,505.44
100kr.4,312.83250kr.431,283.25
Manufacturers Standard Package
Unit Price without VAT:kr.4,998.04000
Unit Price with VAT:kr.6,247.55000