




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.83000 | kr.23.83 |
| 10 | kr.20.55300 | kr.205.53 |
| 25 | kr.19.37960 | kr.484.49 |
| 50 | kr.18.53900 | kr.926.95 |
| 100 | kr.17.73330 | kr.1,773.33 |
| 250 | kr.16.71892 | kr.4,179.73 |
| 500 | kr.15.98922 | kr.7,994.61 |
| 1.000 | kr.15.29004 | kr.15,290.04 |
| Unit Price without VAT: | kr.23.83000 |
|---|---|
| Unit Price with VAT: | kr.29.78750 |



